Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN ZD-552A :: Replacement desoldering gun for ZD-987 station, 80 W


KOLBEN ZD-552A

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement desoldering gun
    • Model
    • ZD-552A
    • Substitute for
    • ZD-987, ZD-915, ZD-917
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 24 V
  • Interfaces
    • Connection
    • 6-pin
  • Power supply
    • Low-voltage input
    • 24 V DC
Replacement desoldering gun for ZD-987 station
24 V/80 W

5-pin connection; please check connection to the station!



Manufacturer : ZHONGDI
Factory number : ZD-552A
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement desoldering gun
    • Model
    • ZD-552A
    • Substitute for
    • ZD-987, ZD-915, ZD-917
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 24 V
  • Interfaces
    • Connection
    • 6-pin
  • Power supply
    • Low-voltage input
    • 24 V DC
Datasheet/manual