Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN ZD-415B :: Replacement soldering iron station ZD-981/ZD-987


KOLBEN ZD-415B

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • ZD-415B
    • Substitute for
    • ZD-981, ZD-987
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 24 V
  • Interfaces
    • Connection
    • 6-pin
  • Power supply
    • Low-voltage input
    • 24 V DC

Replacement soldering iron for station ZD-981/station ZD-987
24 V/60 W
6-pin port



Manufacturer : ZHONGDI
Factory number : ZD-415B
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • ZD-415B
    • Substitute for
    • ZD-981, ZD-987
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 24 V
  • Interfaces
    • Connection
    • 6-pin
  • Power supply
    • Low-voltage input
    • 24 V DC
Datasheet/manual