Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FILTER ZD-987 1 :: Replacement filter for ZD-987 desoldering gun Ø 16.8 mm


FILTER ZD-987 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement filter
    • Design
    • Round
    • Model
    • ZD-987 1
    • Substitute for
    • ZD-987
  • Measures
    • Ø
    • 16.8 mm

1 unit Replacement filter Ø 16.8 mm



Manufacturer : ZHONGDI
Factory number : 79-5518
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement filter
    • Design
    • Round
    • Model
    • ZD-987 1
    • Substitute for
    • ZD-987
  • Measures
    • Ø
    • 16.8 mm
Datasheet/manual