Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZKOLBEN EP5 :: Replacement iron for soldering station EP 5


ERSATZKOLBEN EP5

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • EP 5
    • Substitute for
    • EP 5, ZD-931
  • Electrical values
    • Performance
    • 48 W
  • Implementation
    • power supply
    • 24 V
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 24 V AC
    • Low-voltage connection
    • 4-pin

Replacement soldering iron for soldering station EP 5 and station ZD-931.



Manufacturer : FIXPOINT
Factory number : 51214
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • EP 5
    • Substitute for
    • EP 5, ZD-931
  • Electrical values
    • Performance
    • 48 W
  • Implementation
    • power supply
    • 24 V
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 24 V AC
    • Low-voltage connection
    • 4-pin
Datasheet/manual