Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 832PW :: PowerWell soldering tip with cavetto


SPITZE 832PW

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • cushion-edged, solder deposit
    • Model
    • 0832PW
    • Substitute for
    • Multi-Pro, Multi-Sprint, Multi-TC, 960ED, 930CD
    • Technology
    • Ersadur
  • Measures
    • Width
    • 4.0 mm
    • Length
    • 40.0 mm
    • Ø
    • 8.5 mm
    • Øinternal
    • 6.6 mm
  • Weights
    • Weight
    • 7 g

ERSADUR PowerWell soldering tip with cavetto.

• Bevelled
• 4 mm

Suitable for following ERSA soldering iron/stations:
• Analogue 60 / 60 A
• Analogue 80 / 80 A
• Twin 80 A with Ergotool
• Dig 20 A 84
• ELS 8000 / 8000M / 8000D
• MS 6000
• MS 8000 / 8000D
• RDS-80
• Multi-Pro
• Multi-Sprint
• Multi-TC
• 960ED
• 930CD



Manufacturer : ERSA
Factory number : 0832PW
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • cushion-edged, solder deposit
    • Model
    • 0832PW
    • Substitute for
    • Multi-Pro, Multi-Sprint, Multi-TC, 960ED, 930CD
    • Technology
    • Ersadur
  • Measures
    • Width
    • 4.0 mm
    • Length
    • 40.0 mm
    • Ø
    • 8.5 mm
    • Øinternal
    • 6.6 mm
  • Weights
    • Weight
    • 7 g
Datasheet/manual