Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-TIP PD 10 :: Soldering tip for ERSA I-TOOL pencil tip/1.0 mm


I-TIP PD 10

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • 0102PDLF10
    • Substitute for
    • i-TOOL
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 30.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 30 g

ERSADUR-LF soldering tip for the i-TOOL.

• Pencil tip
• 1.0 mm



Manufacturer : ERSA
Factory number : 0102PDLF10
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • 0102PDLF10
    • Substitute for
    • i-TOOL
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 30.5 mm
    • Ø
    • 5.2 mm
    • Øinternal
    • 3.5 mm
  • Weights
    • Weight
    • 30 g
Datasheet/manual