0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 890CDJ :: Replacement soldering iron for RDS 80


ERSA 890CDJ

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • RT 80
    • Substitute for
    • RDS 80
    • Technology
    • Temperature control
    • Temperatur max.
    • 450
  • Electrical values
    • Warm-up time
    • 0.67 min.
    • Performance
    • 105 W
  • Implementation
    • power supply
    • 24 V
  • Weights
    • Weight
    • 130 g
RT 80 soldering iron for the electronically temperature-controlled soldering station RDS 80 (RDS80)
Nominal wattage (W) 105
Warm-up time in sec. 40
Coating Continuous long-life soldering tip
Antistatic design (y/n) no
Weight in kg 0.130
Replacement heater 0890CDJ



Manufacturer : ERSA
Factory number : 0890CDJ
Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Model
    • RT 80
    • Substitute for
    • RDS 80
    • Technology
    • Temperature control
    • Temperatur max.
    • 450
  • Electrical values
    • Warm-up time
    • 0.67 min.
    • Performance
    • 105 W
  • Implementation
    • power supply
    • 24 V
  • Weights
    • Weight
    • 130 g
Datasheet/manual