Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


612 BD :: Tip for DG20A64, pencil tip, 1.0 mm


612 BD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • 0612BD
    • Substitute for
    • Tech Tool
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 52.5 mm
    • Ø
    • 15.0 mm
    • Øinternal
    • 6.5 mm
  • Weights
    • Weight
    • 90 g

ERSADUR soldering tip for the Tech Tool.

• Pencil tip
• 1.0 mm



Manufacturer : ERSA
Factory number : 0612BD
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • 0612BD
    • Substitute for
    • Tech Tool
    • Technology
    • Ersadur
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 52.5 mm
    • Ø
    • 15.0 mm
    • Øinternal
    • 6.5 mm
  • Weights
    • Weight
    • 90 g
Datasheet/manual