Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


422 MD :: SMD desoldering tip pair for SMD 8000


422 MD

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tips
    • Model
    • 422MD
    • Substitute for
    • Chip tool, tweezers 40
    • Technology
    • SMD
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 82.5 mm
    • Ø
    • 4.0 mm
    • Øinternal
    • 3.0 mm
  • Weights
    • Weight
    • 5 g
SMD desoldering tip pair for tweezers 40.

• For MELFs and MINIMELFs



Manufacturer : ERSA
Factory number : 0422MD
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tips
    • Model
    • 422MD
    • Substitute for
    • Chip tool, tweezers 40
    • Technology
    • SMD
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 82.5 mm
    • Ø
    • 4.0 mm
    • Øinternal
    • 3.0 mm
  • Weights
    • Weight
    • 5 g