0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


270 BDJ :: Replacement soldering iron, micro tool for SMT 60A


270 BDJ

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Antistatic
    • Model
    • Micro Tool
    • Substitute for
    • SMT 60A
    • Temperatur max.
    • 350
  • Electrical values
    • Warm-up time
    • 0.83 min.
    • Performance
    • 20 W
  • Implementation
    • power supply
    • 24 V
  • Weights
    • Weight
    • 143 g
Replacement soldering iron, micro tool with chisel-shaped soldering tip

Replacement tips, see tip 212 BD to SD



Manufacturer : ERSA
Factory number : 0270BDJ
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron
    • Design
    • Antistatic
    • Model
    • Micro Tool
    • Substitute for
    • SMT 60A
    • Temperatur max.
    • 350
  • Electrical values
    • Warm-up time
    • 0.83 min.
    • Performance
    • 20 W
  • Implementation
    • power supply
    • 24 V
  • Weights
    • Weight
    • 143 g
Datasheet/manual