Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


212 SD :: Tip for micro tool, pencil tip 0.2 mm


212 SD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • 0212SDLF
    • Substitute for
    • TC 40, Micro Tool
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.2 mm
    • Length
    • 72.5 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 2 g

Tip for micro tool.

• Lead-free
• Pencil tip
• 0.2 mm



Manufacturer : ERSA
Factory number : 0212SDLF/SB
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • pencil-shaped, straight
    • Model
    • 0212SDLF
    • Substitute for
    • TC 40, Micro Tool
    • Technology
    • Ersadur
  • Measures
    • Width
    • 0.2 mm
    • Length
    • 72.5 mm
    • Ø
    • 3.0 mm
  • Weights
    • Weight
    • 2 g
Datasheet/manual