Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE S3 :: Tip S6, straight, 3.5 mm, 3 pieces


SPITZE S3

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • S 3
    • Substitute for
    • SP 15L, SI 15, SP 15N
  • Measures
    • Width
    • 3.5 mm
    • Length
    • 40.0 mm
    • Ø
    • 3.5 mm
  • Packaging
    • Packaging
    • Pack of 3
Tip for Weller soldering iron SP15L/SI/15/SP15N

• 15 W
• Straight
• 3.5 mm



Manufacturer : WELLER
Factory number : T0054003499
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • S 3
    • Substitute for
    • SP 15L, SI 15, SP 15N
  • Measures
    • Width
    • 3.5 mm
    • Length
    • 40.0 mm
    • Ø
    • 3.5 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual