Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43133 :: Longlife tip MT2 for SP 25, straight, 4 mm


SPITZE 43133

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • MT 2
    • Substitute for
    • SP 25L, SP 25N
  • Measures
    • Width
    • 4.0 mm
    • Ø
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 3

3 longlife tips for WELLER soldering iron SP 25.

• Straight
• 4.0 mm



Manufacturer : WELLER
Factory number : T0054313399
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • MT 2
    • Substitute for
    • SP 25L, SP 25N
  • Measures
    • Width
    • 4.0 mm
    • Ø
    • 4.5 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual