reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43113 :: Tip for SI 15C, straight, 2.0 mm

Item-No.: SPITZE 43113
€2,10



Bargain Item!
Limited amount available.

SPITZE 43113

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 43113
    • Substitute for
    • SP 15L, SI 15
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 40.0 mm
    • Ø
    • 3.5 mm

Tip for WELLER soldering iron/station for SI-15C

• Straight
• 2.0 mm



Manufacturer : WELLER
Factory number : T0054311399
Package weight : 0.0031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • 43113
    • Substitute for
    • SP 15L, SI 15
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 40.0 mm
    • Ø
    • 3.5 mm
Datasheet/manual