Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 43105 :: Tip for SI 40C, straight, 6.5 mm


SPITZE 43105

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • 43105
    • Substitute for
    • SP 40L, SI 40
  • Measures
    • Width
    • 6.5 mm
    • Length
    • 60.0 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • Pack of 1

Tip for WELLER soldering iron/station for SI-40C

• Straight
• 6.5 mm



Manufacturer : WELLER
Factory number : T0054310500
Package weight : 0.0183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • 43105
    • Substitute for
    • SP 40L, SI 40
  • Measures
    • Width
    • 6.5 mm
    • Length
    • 60.0 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual