Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


162 LD :: Tip for Multitip C 15 and TIP 260, 45° bevelled


162 LD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • Long-life soldering tip
    • Design
    • 45° angled, straight
    • Substitute for
    • Multitip 15, TIP 260
    • Model
    • 162 LD
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 54.0 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 4.5 mm

Ersadur long-life soldering tip for Multitip C-15 and TIP 260.

• 45° bevelled



Manufacturer : ERSA
Factory number : 0162LD/10
Package weight : 0.0058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • Long-life soldering tip
    • Design
    • 45° angled, straight
    • Substitute for
    • Multitip 15, TIP 260
    • Model
    • 162 LD
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 54.0 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 4.5 mm
Datasheet/manual