Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


082 JD :: Tip for ERSA 80, chisel-shaped, approx. 4.2 mm, angled


082 JD

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • Long-life soldering tip
    • Design
    • Chisel-shaped, angled
    • Substitute for
    • Ersa 80 S
    • Model
    • 082 JD
  • Measures
    • Width
    • 4.2 mm
    • Length
    • 119.0 mm
    • Ø
    • 7.8 mm
    • Øinternal
    • 7.8 mm

Ersadur long-life soldering tip for ERSA 80/85.

• Chisel-shaped, angled, approx. 4.2 mm



Manufacturer : ERSA
Factory number : 082JD/10
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • Long-life soldering tip
    • Design
    • Chisel-shaped, angled
    • Substitute for
    • Ersa 80 S
    • Model
    • 082 JD
  • Measures
    • Width
    • 4.2 mm
    • Length
    • 119.0 mm
    • Ø
    • 7.8 mm
    • Øinternal
    • 7.8 mm
Datasheet/manual