0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL RING 22 :: Replacement fluorescent ring, outer ø 210 mm/22 watt

Item-No.: LL RING 22
€4,99
Category of goods: 1 = discountable

LL RING 22

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement lamps
    • Technology
    • T9
    • Design
    • Ring
  • Lamp properties
    • weighted consumtion
    • 22 kWh/1.000 h
    • Nominal capacity
    • 22 W
    • Average rated life
    • 5000 h
    • Switching Cycles
    • 10000
    • Color temperature
    • 6400 K
    • Lead time
    • 0.01 s
    • Dimmable
    • No
    • Ø
    • 210 mm
    • Duration of life
    • 5000 h
    • Ignition time
    • 0.5 s
    • Color rendering
    • 80 Ra
22 W replacement fluorescent ring for magnifying glass lamp

• Diameter: 210 mm
• Colour temperature: 6400 K
• T9 connector base

Special bulb, only for use in work lamps, not suitable for room lighting!



Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement lamps
    • Technology
    • T9
    • Design
    • Ring
  • Lamp properties
    • weighted consumtion
    • 22 kWh/1.000 h
    • Nominal capacity
    • 22 W
    • Average rated life
    • 5000 h
    • Switching Cycles
    • 10000
    • Color temperature
    • 6400 K
    • Lead time
    • 0.01 s
    • Dimmable
    • No
    • Ø
    • 210 mm
    • Duration of life
    • 5000 h
    • Ignition time
    • 0.5 s
    • Color rendering
    • 80 Ra
Datasheet/manual