Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL RING 120 :: Replacement fluorescent ring, 120 mm

Item-No.: LL RING 120
€3,99
Category of goods: 1 = discountable

LL RING 120

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement lamps
    • Design
    • Ring
  • Lamp properties
    • weighted consumtion
    • 12 kWh/1.000 h
    • Nominal capacity
    • 12 W
    • Average rated life
    • 5000 h
    • Switching Cycles
    • 10000
    • Color temperature
    • 6400 K
    • Lead time
    • 0.01 s
    • Dimmable
    • No
    • Ø
    • 120 mm
    • Duration of life
    • 5000 h
    • Ignition time
    • 0.5 s
    • Color rendering
    • 80 Ra

12 W replacement bulb for magnifying glass lamp

• Diameter: 120 mm

Special bulb, only for use in work lamps, not suitable for room lighting!



Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement lamps
    • Design
    • Ring
  • Lamp properties
    • weighted consumtion
    • 12 kWh/1.000 h
    • Nominal capacity
    • 12 W
    • Average rated life
    • 5000 h
    • Switching Cycles
    • 10000
    • Color temperature
    • 6400 K
    • Lead time
    • 0.01 s
    • Dimmable
    • No
    • Ø
    • 120 mm
    • Duration of life
    • 5000 h
    • Ignition time
    • 0.5 s
    • Color rendering
    • 80 Ra
Datasheet/manual