Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 91100 :: ERSA replacement heater for Multitip 15 W soldering iron


ERSA 91100

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Substitute for
    • Multitip 15
    • Model
    • 91100
  • Electrical values
    • Performance
    • 15 W

Ersa replacement heater
For soldering irons
Multitip 15 W



Manufacturer : ERSA
Factory number : E091100
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Substitute for
    • Multitip 15
    • Model
    • 91100
  • Electrical values
    • Performance
    • 15 W
Datasheet/manual