Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 64100J :: ERSA replacement heater ERSA


ERSA 64100J

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Substitute for
    • Techtool
    • Model
    • 64100J
  • Electrical values
    • Performance
    • 60 W

ERSA replacement heater



Manufacturer : ERSA
Factory number : 64100J
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Substitute for
    • Techtool
    • Model
    • 64100J
  • Electrical values
    • Performance
    • 60 W
Datasheet/manual