Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA 42100J :: ERSA heater for SMD desoldering tweezers 40


ERSA 42100J

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Substitute for
    • Entlöt-Pinzette 40, Entlöt-Pinzette TC 40
    • Model
    • 42100J
  • Electrical values
    • Performance
    • 20 W

ERSA pair of heaters 42100J for
SMD desoldering tweezers 40.
24 Volts, 20 Watts



Manufacturer : ERSA
Factory number : 42100J
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Substitute for
    • Entlöt-Pinzette 40, Entlöt-Pinzette TC 40
    • Model
    • 42100J
  • Electrical values
    • Performance
    • 20 W
Datasheet/manual