Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


52411099 :: Replacement heating element for LR-21 soldering irons


52411099

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Technology
    • Magnastat
    • Substitute for
    • LR 21
    • Model
    • 52411099
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V AC
  • Measures
    • Width
    • 8.3 mm
    • Length
    • 61.0 mm
    • Ø
    • 27.0 mm
    • Øinternal
    • 5.5 mm

Replacement heating element for LR-21 soldering irons
(Weller WS 51).



Manufacturer : WELLER
Factory number : T0052411099
Package weight : 0.0183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Technology
    • Magnastat
    • Substitute for
    • LR 21
    • Model
    • 52411099
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V AC
  • Measures
    • Width
    • 8.3 mm
    • Length
    • 61.0 mm
    • Ø
    • 27.0 mm
    • Øinternal
    • 5.5 mm
Datasheet/manual