0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


51011399 :: Heating element for TCP-12


51011399

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Technology
    • Magnastat
    • Substitute for
    • TCP 12, TCP S
    • Model
    • 51011399
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • power supply
    • 12 V AC
  • Measures
    • Width
    • 8.3 mm
    • Length
    • 61.0 mm
    • Ø
    • 27.0 mm
    • Øinternal
    • 5.5 mm
Replacement heating element
For soldering irons TCP-12,
12 V



Manufacturer : WELLER
Factory number : T0051011399
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Technology
    • Magnastat
    • Substitute for
    • TCP 12, TCP S
    • Model
    • 51011399
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • power supply
    • 12 V AC
  • Measures
    • Width
    • 8.3 mm
    • Length
    • 61.0 mm
    • Ø
    • 27.0 mm
    • Øinternal
    • 5.5 mm
Datasheet/manual