Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


51011299 :: Replacement heating element


51011299

  • Product Description
  • Technical information
  • General
    • Type
    • Heating element
    • Technology
    • Magnastat
    • Substitute for
    • TCP 24, TCP S
    • Model
    • 51011299
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V AC
  • Measures
    • Width
    • 8.3 mm
    • Length
    • 61.0 mm
    • Ø
    • 27.0 mm
    • Øinternal
    • 5.5 mm

Replacement heating element
For TCP-24 and TCP-S
24 V



Manufacturer : WELLER
Factory number : T0051011299
Package weight : 0.0177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating element
    • Technology
    • Magnastat
    • Substitute for
    • TCP 24, TCP S
    • Model
    • 51011299
  • Electrical values
    • Performance
    • 50 W
  • Implementation
    • power supply
    • 24 V AC
  • Measures
    • Width
    • 8.3 mm
    • Length
    • 61.0 mm
    • Ø
    • 27.0 mm
    • Øinternal
    • 5.5 mm
Datasheet/manual