Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO EPOKHTS 56 :: WIKO epoxy putty steel 150°C

Item-No.: WIKO EPOKHTS 56
€2,85
Category of goods: 1 = discountable

WIKO EPOKHTS 56

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Steel
    • Colour
    • Grey
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WIKO epoxy putty steel 56 g epoxy putty steel is a smooth, stainless, ceramic-based epoxy putty, which is used for repair and renovation work - particularly for metal cutting tools, moving machine parts and flanges.

Repairs to hard to reach places
Bonds steel, iron, aluminium, brass, bronze, concrete and some plastics
Protects against abrasion and wear on metal surfaces for valves and pumps
Renews shafts and spindles
Creates custom-fit surfaces through moulding
Fixes wear-resistant casting moulds
Ideal for the repair of prototypes
Protects flanges and pipe bends
Fixes pumps and supports highly-stressed, wear-sensitive metal parts
Repairs valve seats and valve housing
Colour: Dark grey
Temperature resistance: + 120°C (short-term up to + 350°C)

Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : ESTS.56
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Steel
    • Colour
    • Grey
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None