Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO EPOKHTA 56 :: WIKO epoxy putty aluminium 150°C

Item-No.: WIKO EPOKHTA 56
€2,80
Category of goods: 1 = discountable

WIKO EPOKHTA 56

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Aluminium
    • Colour
    • Grey
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WIKO epoxy putty aluminium 56 g epoxy putty aluminium is a (putty-like) epoxy resin with a high metal content for cost-effective maintenance and repair work.

Suitable for repair, renovation and maintenance work where welding is not desirable or possible
Can be easily applied, no heat or pressure required
Can be worked using the usual tools for metalworking after curing
Bonds most metals and concrete as well as some plastics
When epoxy putty is cured, it can be machined (drilling, grinding etc.) and painted
Has excellent resistance to oil, petrol, water and many chemicals
Colour: grey
Temperature resistance: 120°C, dry (short-term up to +150°C)

Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : ESTA.56
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Aluminium
    • Colour
    • Grey
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None