0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO EPOKHO 56 :: WIKO Eposy-Kitt drewno 120°C

Item-No.: WIKO EPOKHO 56
€2,99
Category of goods: 1 = discountable

WIKO EPOKHO 56

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Wood
    • Colour
    • Brown
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
WIKO epoxy putty wood 56 g epoxy putty wood is a manually kneadable, putty-like epoxy material, which is mixed in a few minutes and can be applied for permanent repairs to many substrates/surfaces.

Used for repairs on tanks, drums and containers
Suitable for plugging holes and deformation on pipes
Enables rapid repair of leaks
Suitable for repairs to porous surfaces
Colour: wood colours
Temperature resistance: + 120°C, dry (short-term up to + 150°C)

Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : ESTH.56
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Wood
    • Colour
    • Brown
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None