0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO EPOKGN 56 :: WIKO szpachlówka epoksydowa uniwersalna 120°C

Item-No.: WIKO EPOKGN 56
€2,99
Category of goods: 1 = discountable

WIKO EPOKGN 56

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Universal
    • Colour
    • Green/white
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
WIKO epoxy putty universal 56 g epoxy putty universal is a manually kneadable epoxy material, which is mixed in a few minutes and can be applied for permanent repairs to many substrates/surfaces.

Adheres wet surfaces and even under water (salt and fresh water)
Excellent adhesive properties
Easy to knead
Does not yellow when exposed to UV radiation
Bonds fibreglass, metal, wood, concrete, glass and ceramics
Cures in 10 minutes, is ready for use after one hour and fully resilient after 24 hours
Colour: green/white
Temperature resistance: + 120°C, dry (short-term up to + 150°)

Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : GLUETEC
Factory number : ESTU.56
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy cement
    • Design
    • Universal
    • Colour
    • Green/white
    • Temperatur max.
    • +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P352, P333, P313, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 56
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None