Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THERMO STEEL :: Thermosteel/Quicksteel cold welding mass

Item-No.: THERMO STEEL
€7,35
Category of goods: 1 = discountable

THERMO STEEL

  • Product Description
  • Technical information
  • General
    • Type
    • Cold welding mass
    • Design
    • Metal
    • Colour
    • Dark grey
    • Temperatur max.
    • 13000°
    • Model
    • Quicksteel
  • Implementation
    • Content
    • 85 g
  • Packaging
    • Packaging
    • Cup
  • Environmental information
    • H-statements
    • Classified as non-dangerous

Thermosteel – the product for the economic crisis – withstands temperatures of up to 1300°C.

High heat-resistant metal repair.

Cracks, holes and grooves are permanently sealed.

Thermosteel is suitable for repairs to:
• Exhaust systems and tubes
• Catalytic converters
• Silencers
• Boilers
• Stoves
• Ovens
• Metal connections
• Grilling appliances

The mass is malleable and its strength increases with the temperature.



Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cold welding mass
    • Design
    • Metal
    • Colour
    • Dark grey
    • Temperatur max.
    • 13000°
    • Model
    • Quicksteel
  • Implementation
    • Content
    • 85 g
  • Packaging
    • Packaging
    • Cup
  • Environmental information
    • H-statements
    • Classified as non-dangerous