Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REPAIR-STICK ST :: Repair stick, steel, 115 g

Item-No.: REPAIR-STICK ST
€13,50
Category of goods: 1 = discountable

REPAIR-STICK ST

  • Product Description
  • Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • Steel-filled
    • Design
    • Steel
    • Colour
    • Dark grey
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 115 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Steel-filled WEICON repair stick

Particularly for fast and highly durable repairs and adhesion of metal parts. For repairing and sealing cracks, holes and leaks:
• Machine parts
• Tanks and pipes
• Containers, pumps and housings
• Balcony and stairwell railings
• Stripped threads
And can be used as a universal repair material for the entire household.

Easy to use: cut — mix — use. The simple solution for all repair and maintenance work. Can be portioned at any time for small repairs. The inner hardening component is mixed with the outer resin until the mixture has a uniform colour. The hardened material can be mechanically handled (drilling, filing, milling) and used for coating without pre-treatment.

Temperature resistance: -50°C - +120°C (up to +150°C for short periods)
Content: 115 g
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P362Take off contaminated clothing.

    P363Wash contaminated clothing before reuse.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10533115
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • Steel-filled
    • Design
    • Steel
    • Colour
    • Dark grey
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 115 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None