Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REPAIR-STICK HO :: Repair stick, wood, 56 g

Item-No.: REPAIR-STICK HO
€13,50
Category of goods: 1 = discountable

REPAIR-STICK HO

  • Product Description
  • Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Wood
    • Colour
    • Light grey
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Mineral-filled WEICON repair stick

For lasting and elastic, non-shrinking repairs of wooden parts. To repair cracks, drill holes and broken-off wood pieces and to seal joints:
• Window and door frames
• Veneer, boards and planks
• Models (aeroplanes, ships etc.)
• Wooden toys
And can be used as a versatile repair material for all hobbies and in the household.

The simple solution for all repair and maintenance work. Simply cut — mix — use; can be portioned at any time for small repairs. The inner hardening component is mixed with the outer resin until the mixture has a uniform colour. The hardened material can be mechanically handled (drilling, filing, milling) and used for coating without pre-treatment.

Temperature resistance: -50°C - +120°C (up to +150°C for short periods)
Content: 56 g
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P362Take off contaminated clothing.

    P363Wash contaminated clothing before reuse.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10532115
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Wood
    • Colour
    • Light grey
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 56 g
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None