Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REPAIR-STICK AQ :: Repair stick, aqua, 115 g

Item-No.: REPAIR-STICK AQ
€13,50
Category of goods: 1 = discountable

REPAIR-STICK AQ

  • Product Description
  • Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Mineral
    • Colour
    • White
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 115 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Ceramic-filled WEICON repair stick

Ideal for quick repairs to damp and wet surfaces as well as for underwater use. For repairing and sealing cracks, holes and leaks:
• Petrol and water tanks
• Radiators
• Electrical switching systems
• Sanitary facilities
• Swimming pools
And maritime applications.

Easy to use: cut — mix — use. The simple solution for all repair and maintenance work. Can be portioned at any time for small repairs. The inner hardening component is mixed with the outer resin until the mixture has a uniform colour. The hardened material can be mechanically handled (drilling, filing, milling) and used for coating without pre-treatment.

Temperature resistance: -50°C - +120°C (up to +150°C for short periods)
Content: 115 g
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P302IF ON SKIN: see safety data sheet

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.

    P362Take off contaminated clothing.

    P363Wash contaminated clothing before reuse.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10531115
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Repair stick
    • Technology
    • 2 components
    • Design
    • Mineral
    • Colour
    • White
    • Temperatur max.
    • -50 to +120 (transient +150)
  • Implementation
    • Content
    • 115 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P280, P302, P313, P333, P362, P363
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 115
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None