Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 3463 :: Metal-filled epoxy adhesive, malleable

Item-No.: LOCTITE 3463
€14,95
Category of goods: 1 = discountable

metal magic steel

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy adhesive
    • Technology
    • Kneadable
    • Design
    • Also sticks to damp surfaces
    • Temperatur max.
    • -30 ... +120
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P273, P280, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Cures in 10 minutes. Steel-filled malleable stick. Also bonds to wet surfaces and cures under water. Resistant to chemicals and corrosion. Can be drilled, filed and painted over.

Your benefits

• Emergency repairs to leaks in pipes and tanks
• Smooths weld seams
• Repairs small cracks in cast parts
• ANSI/NSF Standard 61

Technical data

• Processing time: 3 min.
• Fixture time: 10 minutes.
• Shear strength (mild steel): > 6 N / mm²
• Compressive strength: 82.7 N / mm²
• Operating temperature range: -30 °C to +120 °C.
• Container size: 50 g
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P313Get medical advice/attention.

    P333If skin irritation or rash occurs: see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 3463
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy adhesive
    • Technology
    • Kneadable
    • Design
    • Also sticks to damp surfaces
    • Temperatur max.
    • -30 ... +120
  • Implementation
    • Content
    • 50 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P273, P280, P333, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual