Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JB WATERWELD :: JB Waterweld even glues under water

Item-No.: JB WATERWELD
€9,95
Category of goods: 1 = discountable

JB WATERWELD

  • Product Description
  • Technical information
  • General
    • Type
    • Universal adhesive and sealant
    • Design
    • Universal
    • Colour
    • White
    • Temperatur max.
    • 149°
    • Model
    • Waterweld
  • Implementation
    • Content
    • 56 g
  • Electrical values
    • Approval
    • NSF
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P305 + P351 + P338, P302 + P352
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 65
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Repairs virtually anything under water!

Plugs and seals any leak - as if it were welded

JB Waterweld even glues under water. It plugs and seals virtually anything with a leak: water and drainage pipes, tanks or buckets

- Every repair is as if welded

JB Waterweld glues virtually any material: metal, ceramic, wood, most plastics, glass, stone, concrete, etc. Simply knead the two roll components for 30 seconds to form a highly adhesive and tightly sealing repair mastic. JB Waterweld is hard as steel after just 20 minutes and can be sanded, drilled, milled and polished.

JB Waterweld is electrically insulating and resistant to high pressure, tensile and shearing loads. High temperature resistance (149°C) and a sensationally low shrinkage of less than 1% even fulfil professional demands in plumbing and marine applications.

No household should be without JB Waterweld. Whether repairing a washing machine or a leak in the aquarium - perfect repairs are possible even when water is leaking out!

The universal adhesive fit for professionals!

• Even repairs under water
• For virtually any material
• Hard as steel after just 20 minutes
• Suitable for grinding, milling, drilling and polishing
• For DIYers, hobbyists and professionals
• Up to 149°C
• Contents 65 g
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.


    For further information see Safety Data Sheet.



Manufacturer : JB-WELD
Factory number : 90963
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal adhesive and sealant
    • Design
    • Universal
    • Colour
    • White
    • Temperatur max.
    • 149°
    • Model
    • Waterweld
  • Implementation
    • Content
    • 56 g
  • Electrical values
    • Approval
    • NSF
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P305 + P351 + P338, P302 + P352
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 65
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None