Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAISER 7001 :: Remote trigger set

Item-No.: KAISER 7001
€69,99



Bargain Item!
Limited amount available.

Funkauslöser-Set MultiTrig AS 5.1 für Kamera/Blitz

  • Product Description
  • Technical information
  • General
    • Type
    • Remote trigger
    • Design
    • für Kameras, Systemblitze, Studio-Blitzgeräte
    • Colour
    • Black
  • Specials
    • Specification
    • Radio, with cable
    • Range
    • 120 m
  • Implementation
    • Type of battery
    • 4x AAA

For triggering cameras, system flashes or studio flashes.

The MultiTrig AS 5.1 from Kaiser Fototechnik combines 5 functions in one device: wired and wireless camera trigger, wireless trigger of system and studio flashes, TTL signal pass-through through a transmitter and a function known as auto-sensing.

Auto-sensing: switches automatically between camera trigger/flash trigger modes.
TTL pass-through: TTL signal pass-through when using the transmitter between camera and the attached Canon or Nikon TTL flash.

Range up to 120 m. 7 radio channels can be set, channels displayed via LEDs.
Operating frequency: 2.4 GHz.
Shortest sync speed: 1/320 seconds.

Includes trigger cable for many (D)SLR cameras or digital system cameras from Canon, Fujifilm, Nikon, Pentax, Samsung and Sigma (trigger cable for Minolta, Olympus and Sony available as optional accessory). Cabled camera trigger also possible.

Includes: transmitter, receiver, flash cable 2.5/3.5-mm jack, plug adapter 3.5/6.35 mm and camera trigger cables 7004, 7005, 7006 and 7007.

Battery mode: transmitter: 2 AAA, receiver: 2 AAA batteries (not included).



Manufacturer : KAISER FOTOTECHNIK
Factory number : 7001
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote trigger
    • Design
    • für Kameras, Systemblitze, Studio-Blitzgeräte
    • Colour
    • Black
  • Specials
    • Specification
    • Radio, with cable
    • Range
    • 120 m
  • Implementation
    • Type of battery
    • 4x AAA
Datasheet/manual