0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 790.1 :: Remote control

Item-No.: HA 1000 790.1
Design:

€149,95




HA 1000 790.1

  • Product Description
  • Technical information
  • General
    • Type
    • Flash trigger
    • Design
    • Nikon
Tuff TTL Wireless Flash Trigger for Nikon

Tuff TTL was prepared in order to withstand hard environmental conditions. Simple operation through plug & play.

  • Outdoor range: up to 100 m
  • 2,4 GHz frequency
  • Digital Signal Transmission (minimizes spurious frequencies)
  • Plug & Play
  • Full TTL control with most flash units for Canon or Nikon, depending on Set
  • LEDs for function monitoring
  • Test button for testing transmitter and receiver
  • Rubber covers provide additional protection
  • Tripod thread on receiver
  • Mini-USB port for firmware upgrade or as an external power supply
  • Power source: 2x AA batteries each



Manufacturer : HÄHNEL
Factory number : 1000 790.1
Package weight : 0.387 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash trigger
    • Design
    • Nikon
Datasheet/manual