Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 790.0 :: Remote control

Item-No.: HA 1000 790.0
Design:

€149,95




HA 1000 790.0

  • Product Description
  • Technical information
  • General
    • Type
    • Flash trigger
    • Design
    • Canon
Tuff TTL Wireless Flash Trigger for Canon

Tuff TTL was prepared in order to withstand hard environmental conditions. Simple operation through plug & play.

  • Outdoor range: up to 100 m
  • 2,4 GHz frequency
  • Digital Signal Transmission (minimizes spurious frequencies)
  • Plug & Play
  • Full TTL control with most flash units for Canon or Nikon, depending on Set
  • LEDs for function monitoring
  • Test button for testing transmitter and receiver
  • Rubber covers provide additional protection
  • Tripod thread on receiver
  • Mini-USB port for firmware upgrade or as an external power supply
  • Power source: 2x AA batteries each



Manufacturer : HÄHNEL
Factory number : 1000 790.0
Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash trigger
    • Design
    • Canon
Datasheet/manual