Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 729.0 :: Mechanical cable remote shutter release


Hähnel Shutter Release Cable - Kabelauslöser

  • Product Description
  • Technical information
  • General
    • Type
    • Remote trigger
    • Design
    • Olympus/Fuji/Pentax/Hasselblad/Nikon
    • Colour
    • Silver/brown
  • Specials
    • Specification
    • With cable
  • Measures
    • Connection cable length
    • 0.4 m

Hähnel mechanical cable shutter release
  • Flexible cable length (40 cm) for shake-free photos

  • Perfect for continuous shooting and bulb modes

  • Suitable for single-handed operation

  • Compatible with cameras with screw-thread connectors


Compatible models:
  • Olympus OM 1/2/3/4/PEN-F

  • Fuji X-E2, X-E1, X-Pro1/2/X100S

  • Pentax S, M, K, P Series

  • Hasselblad 503C

  • Nikon FM10




Manufacturer : HÄHNEL
Factory number : 1000 729.0
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote trigger
    • Design
    • Olympus/Fuji/Pentax/Hasselblad/Nikon
    • Colour
    • Silver/brown
  • Specials
    • Specification
    • With cable
  • Measures
    • Connection cable length
    • 0.4 m
Datasheet/manual