Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 708.3 :: Timer trigger


HA 1000 708.3

  • Product Description
  • Technical information
  • General
    • Type
    • Timer triggers
    • Technology
    • With timer
    • Colour
    • Black
  • Specials
    • Specification
    • Radio
    • Range
    • 100 m
  • Implementation
    • Keys
    • 8
    • Type of battery
    • 2x AA
Captur Radio timer trigger

(Only in conjunction with the Base module: transmitter & receiver)

Programmable functions:

  • autofocus
  • Single and continuous shooting
  • self-trigger
  • Intervall-Timer
  • Long Shutter mode
  • frame counter
  • Range up to 100m
  • DCM Digital channel adaptation
  • Betrieb mit 2x AA Batterien
  • Frequency selection for individual control of multiple cameras
  • thanks to the 2.4 GHz frequency, the reception can be transmitted through walls
  • LCD display with backlight



Manufacturer : HÄHNEL
Factory number : 1000 708.3
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer triggers
    • Technology
    • With timer
    • Colour
    • Black
  • Specials
    • Specification
    • Radio
    • Range
    • 100 m
  • Implementation
    • Keys
    • 8
    • Type of battery
    • 2x AA
Datasheet/manual