Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 4524B001 :: Wireless Remote Control


Canon kabelloser Fernauslöser RC-6

  • Product Description
  • Technical information
  • General
    • Type
    • Remote trigger
    • Colour
    • Black
  • Specials
    • Specification
    • Infrared
    • Range
    • 5 m
  • Implementation
    • Keys
    • 1
Shoot wirelessly over distances up to 5m - ideal for self portraits and group shots

Infrared remote controller enabling remote shutter release over distances up to 5m (16ft).

Compatible Cameras:
  • Canon EOS 100D

  • Canon EOS 6D

  • Canon EOS 700D

  • Canon EOS 70D

  • Canon EOS 750D

  • Canon EOS M3



Manufacturer : CANON
Factory number : 4524B001
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote trigger
    • Colour
    • Black
  • Specials
    • Specification
    • Infrared
    • Range
    • 5 m
  • Implementation
    • Keys
    • 1
Datasheet/manual