Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 2476A001 :: Remote Switch with Cable

Item-No.: CANON 2476A001
€41,00



Bargain Item!
Limited amount available.

Canon RS-80N3 Fernauslöser

  • Product Description
  • Technical information
  • General
    • Type
    • Remote trigger
    • Assembly
    • N3 connection
    • Colour
    • Black
  • Specials
    • Specification
    • With cable
  • Implementation
    • Keys
    • 1
  • Measures
    • Connection cable length
    • 0.8 m
Take pictures without touching your camera- ideal for when you want to avoid causing vibrations.

An 80cm remote release for EOS cameras featuring an N3-type socket. Two-stage control button behaves in the same way as your camera's shutter release, activating AF on a half-press. The switch also features a lock allowing you to lock the shutter button down for long exposure times or unattended continuous shooting.

Compatible Products:
  • Canon EOS 6D



Manufacturer : CANON
Factory number : 2476A001
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote trigger
    • Assembly
    • N3 connection
    • Colour
    • Black
  • Specials
    • Specification
    • With cable
  • Implementation
    • Keys
    • 1
  • Measures
    • Connection cable length
    • 0.8 m
Datasheet/manual