Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


URC 1914 :: Panasonic TV Replacement remote


URC 1914

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Panasonic
    • Colour
    • Black
The only true Panasonic replacement remote

  • No Setup required
  • Supports all common Panasonic functions like Link, Tools and Guide
  • Hard cap navigation ring
  • Learning feature allows you to customize your remote to your needs
  • Supports all Panasonic TVs including Plasma, LCD and LED models


Technical specifications
  • Functions: Volume control, Mute, Power, Teletext, TV and AV Input, Guide, Info, Tools, Link, Option, Text, Subtitle, Aspect, Hold Transport keys
  • Batteries: 2 x AAA (not included)
  • Battery life: over 12 months
  • IR range: ~15 mtrs
  • Language support: UNIVERSAL VERSION: EN, DE, ES, FR, IT, PT, NL, HU, CZ, PL, SV, DK, FI, NO, RU, GR, TR, HR, RO, SI, BG.



Manufacturer : ONE FOR ALL
Factory number : URC1914
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Panasonic
    • Colour
    • Black
Datasheet/manual