Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


URC 1912 :: Sony TV Replacement remote


URC 1912

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Sony
    • Colour
    • Black
The only true Sony replacement remote

  • No Setup required
  • Supports all common Sony functions like Theatre, i-Manual and Options
  • Anti-Slip texture and hard cap navigation ring
  • Learning feature allows you to customize your remote to your needs
  • Supports all Sony TVs including Plasma, LCD and LED models


Technical specifications
  • Functions: Volume control, Mute, Power, Teletext, AV, Guide, Info+, Home, Options, Return, Exit, Back, Format, Audio, Theatre, HDMI, 3D, Digital/Analog, i-Manual, Transport keys
  • Batteries: 2 x AAA (not included)
  • Battery life: over 12 months
  • IR range: ~15 mtrs
  • Language support: UNIVERSAL VERSION: EN, DE, ES, FR, IT, PT, NL, HU, CZ, PL, SV, DK, FI, NO, RU, GR, TR, HR, RO, SI, BG.



Manufacturer : ONE FOR ALL
Factory number : URC1912
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Sony
    • Colour
    • Black
Datasheet/manual