Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


URC 1911 :: LG replacement remote control


URC 1911

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For LG
    • Colour
    • Black

Works just like your original LG remote control.
No setup is required.
Ready for use as soon as the batteries are inserted.


  • No setup required

  • Supports all popular LG features such as Q.Menu, Netcast, T.OPT, Q.View, AD, 3D and input

  • Wave-shaped volume and channel +/- keys for a comfortable grip

  • Learning function adjusts the remote control to suit your needs

  • Supports all LG TVs, plasma, LCD and LED models


Technical data
  • Functions: volume control, mute, power, menu, teletext, AV, Q.Menu, Netcast, T.OPT, Q.View, exit, back, OK, AD, 3D, input, movement keys such as Play etc.

  • Batteries: 2x AAA (not included)

  • Battery life: over 12 months

  • IR range: approx. 15 metres

  • IR frequency: 0 - 455 kHz

  • Supported languages (EU version): EN, DE, ES, FR, IT, PT, NL, HU, CZ, PL, SV, DK, FI, NO, RU, GR, TR, HR, RO, SI, BG




Manufacturer : ONE FOR ALL
Factory number : URC1911
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For LG
    • Colour
    • Black
Datasheet/manual