Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


URC 1910 :: Samsung Replacement remote


URC 1910

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Samsung
    • Colour
    • Black
The only true Samsung replacement remote

Works 100% with all Samsung TV's!


  • No Setup required
  • Supports all common Samsung functions like SMART HUB, HDMI or MENU
  • Learning feature allows you to customize your remote to your needs
  • Supports all Samsung TVs, Plasma, LCD and LED models


Technical specifications
  • Functions: Volume control, Mute, Power, Menu, Teletext, AV,
  • Guide, Info, Return, Exit, Back, OK, P.MODE, S.MODE, DUAL, P.SIZE, CH LIST, HDMI, SOURCE, Transport keys
  • Batteries: 2 x AAA (not included)
  • Battery life: over 12 months
  • IR range: ~15 mtrs
  • IR frequency: 0-455 khz
  • Language support: UNIVERSAL VERSION: EN, DE, ES, FR, IT, PT, NL, HU, CZ, PL, SV, DK, FI, NO, RU, GR, TR, HR, RO, SI, BG.



Manufacturer : ONE FOR ALL
Factory number : URC1910
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement remote control
    • Design
    • For Samsung
    • Colour
    • Black
Datasheet/manual