0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEKI SLIM SW :: Universal learning remote control

SAVE20%
Item-No.: SEKI SLIM SW
Colour:

€9,95
€7,95




Seki Slim schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 1 device
    • Colour
    • Black
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
SeKi Slim black - the greatest of the small

SeKi Slim is probably the most compact, universal learning remote control that you have ever seen.

It is available in different colours and learns directly from the original remote control for almost any device that can be operated using an infrared remote.

• Compact universal learning remote control
• Extra-large buttons
• Very easy to use
• Replaces almost any infrared remote control as it learns from the old remote control
• Remote control for the whole family from grandchildren to grandparents
• Retains settings during battery replacement
• Can be reprogrammed at any time!


Batteries not included



Manufacturer : SEKI
Factory number : SLIM SCHWARZ
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 1 device
    • Colour
    • Black
  • Implementation
    • Type of battery
    • 2x AAA (Micro)