Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEKI SLIM HB :: Universal learning remote control

Item-No.: SEKI SLIM HB
Colour:

€7,95




Seki Slim hellblau

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 1 device
    • Colour
    • Light blue
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
SeKi Slim light blue - the greatest of the small

SeKi Slim is probably the most compact, universal learning remote control that you have ever seen.

It is available in different colours and learns directly from the original remote control for almost any device that can be operated using an infrared remote.

• Compact universal learning remote control
• Extra-large buttons
• Very easy to use
• Replaces almost any infrared remote control as it learns from the old remote control
• Remote control for the whole family from grandchildren to grandparents
• Retains settings during battery replacement
• Can be reprogrammed at any time!


Batteries not included



Manufacturer : SEKI
Factory number : 311807
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 1 device
    • Colour
    • Light blue
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
Datasheet/manual