0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-RCU20B :: Universal remote control for 2 devices


KN-RCU20B

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 2 units
    • Colour
    • Black
This universal remote control with a large built-in code database is programmable in two steps and can therefore be used almost immediately. You only have to program the codes once, even if you have replaced the batteries. This remote control is easy to use and the perfect solution to replace your broken or lost remote control.

Features
  • Controls the main functions
  • Programmable in 2 steps
  • Comfortable
  • Stores codes permanently
  • Teletext and menu control



Manufacturer : KÖNIG
Factory number : KN-RCU20B
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • For 2 units
    • Colour
    • Black