Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-PCRC40 :: 4-in-1 remote control online programmable


KN-PCRC40

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • Programmable via smartphone
    • Colour
    • Black
  • Implementation
    • Type of battery
    • 2x AAA
Remote which can be programmed with a smartphone, tablet or PC to control up to 4 devices.
Programming works very easy. Go to www.madeforyouweb.it, select a language and follow the instructions step by step. The remote control is compatible with TV, VCR, DVD, SAT, HIFI and DVB-T and is equipped with a very large function programme to replace nearly all original remotes.
Features

  • Replaces every single function of original remote controls

  • Can be programmed online with a smartphone, tablet or PC

  • Can be re-programmed at all times


  • 1x remote control

  • 2x AAA/LR03 battery

  • 1x connection cable



Manufacturer : KÖNIG
Factory number : KN-PCRC40
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Design
    • Programmable via smartphone
    • Colour
    • Black
  • Implementation
    • Type of battery
    • 2x AAA
Datasheet/manual